345-104-521-588

Heilind Number:EDA345-104-521-588
Manufacturer:EDAC
Manufacturer Number:345-104-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-588

Detailed Description

Enhance connectivity within your electronic devices with our high-performing board-to-board PCB connector. Designed for seamless integration, this connector features 104 positions in a dual-row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation onto your PCBs, while the vibrant green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component, a perfect choice for your next project.