345-104-521-808

Heilind Number:EDA345-104-521-808
Manufacturer:EDAC
Manufacturer Number:345-104-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-808

Detailed Description

Enhance your PCB connections with our dual-row green Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient connectivity for your devices. Made of high-quality copper alloy, the 104-position connector guarantees secure transmission. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your electronic setups with this essential component.