345-104-521-878

Heilind Number:EDA345-104-521-878
Manufacturer:EDAC
Manufacturer Number:345-104-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 104 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast.