345-104-523-212

Heilind Number:EDA345-104-523-212
Manufacturer:EDAC
Manufacturer Number:345-104-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-523-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 104 positions in two rows, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your circuit board. Crafted with copper alloy contacts, it provides excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for professional use. Elevate your electronic projects with this essential component.