345-104-523-502

Heilind Number:EDA345-104-523-502
Manufacturer:EDAC
Manufacturer Number:345-104-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable power transmission with an amperage of 3A. Its two-row design with a pitch of .1 inch and row spacing of .2 inch allows for efficient signal transfer across 104 positions, ensuring seamless communication between boards. Crafted with copper alloy contacts, it guarantees optimal conductivity and long-lasting performance. Suitable for a wide range of applications, this connector is designed for straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.