345-104-523-512

Heilind Number:EDA345-104-523-512
Manufacturer:EDAC
Manufacturer Number:345-104-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-523-512

Detailed Description

Enhance your electronic connections with our versatile green Board To Board PCB Connector. This high-performance component boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCBs. Featuring 104 positions and a straight mount orientation, it facilitates efficient assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Elevate your project with this reliable and efficient connector.