345-104-523-802

Heilind Number:EDA345-104-523-802
Manufacturer:EDAC
Manufacturer Number:345-104-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-523-802

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 104 positions with a pitch of .1 inches, ensuring precise and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contact material, it offers optimal conductivity for high-speed performance. With a straight mount orientation and two rows for efficient layout, this green connector is a must-have for any electronic assembly project. Upgrade your PCB connections with this essential component.