345-104-523-807

Heilind Number:EDA345-104-523-807
Manufacturer:EDAC
Manufacturer Number:345-104-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-523-807

Detailed Description

Enhance your PCB connection setup with this high-quality Board-to-Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Featuring two rows and 104 copper alloy contact positions, this connector ensures seamless and secure data transfer. Designed for straight mounting orientation, it offers easy installation. The precise pitch of .1 inches and row spacing of .2 inches optimize connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component.