345-104-524-802

Heilind Number:EDA345-104-524-802
Manufacturer:EDAC
Manufacturer Number:345-104-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-524-802

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Designed for efficient power transmission, it features an amperage of 3A, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With two rows and 104 positions, it allows for seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing ensure a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your circuit board with this essential component for seamless functionality.