345-104-524-803

Heilind Number:EDA345-104-524-803
Manufacturer:EDAC
Manufacturer Number:345-104-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-524-803

Detailed Description

Enhance your PCB connectivity with our high-performance 104-position board-to-board connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 thermoplastic polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage and -40 to 105 °C operating temperature range guarantee optimal performance in various environments. With a compact pitch of .1 inch and convenient straight mount orientation, it's perfect for tight spaces. Whether you're designing cutting-edge electronics or upgrading existing systems, this connector is a must-have for efficient and durable PCB connections. Elevate your connectivity game with this essential component.