345-104-525-201

Heilind Number:EDA345-104-525-201
Manufacturer:EDAC
Manufacturer Number:345-104-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-525-201

Detailed Description

Enhance connectivity and streamline your circuit board assembly with this meticulously designed board-to-board PCB connector. Crafted for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability in various environments. With two rows of high-quality copper alloy contacts, it offers seamless communication and power transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout while accommodating up to 104 positions. Its straight mount orientation simplifies installation, making it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.