345-104-525-212

Heilind Number:EDA345-104-525-212
Manufacturer:EDAC
Manufacturer Number:345-104-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-525-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features 104 positions with a pitch of .1 inches, perfect for high-density applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Copper alloy contacts guarantee optimal conductivity, while the straight mount orientation and two rows allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Upgrade your PCB setup with this essential component, offering high-performance and longevity.