345-104-525-512

Heilind Number:EDA345-104-525-512
Manufacturer:EDAC
Manufacturer Number:345-104-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-525-512

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows and 104 positions, it offers ample connectivity options for your electronic projects. The contact material, made of copper alloy, ensures optimal conductivity and longevity. This connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating precise and secure mating. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this reliable and efficient component.