345-104-525-802

Heilind Number:EDA345-104-525-802
Manufacturer:EDAC
Manufacturer Number:345-104-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-525-802

Detailed Description

Enhance connectivity within your electronics with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with a total of 104 positions, ensuring ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a must-have for your PCB assembly needs. Elevate your electronic projects with this high-performance connector, perfect for professionals and hobbyists alike.