345-104-525-803

Heilind Number:EDA345-104-525-803
Manufacturer:EDAC
Manufacturer Number:345-104-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-525-803

Detailed Description

Enhance your circuitry with our high-quality Board To Board PCB Connector. Designed for seamless connectivity in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, it offers a total of 104 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide a precise fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your electronic projects with this essential component.