345-104-525-808

Heilind Number:EDA345-104-525-808
Manufacturer:EDAC
Manufacturer Number:345-104-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-525-808

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, its straight mount orientation and two-row configuration offer versatile and efficient assembly options. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Featuring 104 positions and a .1-inch pitch, it facilitates precise and secure connections, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Ideal for a range of applications, this connector is a must-have for any electronics project.