345-104-540-207

Heilind Number:EDA345-104-540-207
Manufacturer:EDAC
Manufacturer Number:345-104-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 104 positions with a pitch of .1 inch for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments with an operating temperature range of -40 to 105°C. With a straight mount orientation and two rows for efficient space utilization, this connector is ideal for various PCB applications. Crafted with copper alloy contacts and boasting an amperage of 3A, it guarantees reliable signal transfer. Upgrade your connectivity solutions with this essential component.