345-104-540-212

Heilind Number:EDA345-104-540-212
Manufacturer:EDAC
Manufacturer Number:345-104-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both functionality and style. Featuring two rows for efficient organization, it offers 104 positions with a pitch of .1 inch for seamless connectivity. The Copper Alloy contact material guarantees reliable transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Elevate your PCB assembly with this essential component.