345-104-540-288

Heilind Number:EDA345-104-540-288
Manufacturer:EDAC
Manufacturer Number:345-104-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-288

Detailed Description

Enhance connectivity in your electronic devices with this robust Board To Board PCB Connector. Designed for optimal performance, it features 104 positions spread across two rows, ensuring seamless data transmission. The straight mount orientation and compact pitch of .1 inch make it perfect for space-efficient installations. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in various environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and consumer applications. Upgrade your PCB setup with this essential component for secure and efficient card edge connections.