345-104-540-502

Heilind Number:EDA345-104-540-502
Manufacturer:EDAC
Manufacturer Number:345-104-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-502

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. Featuring two rows of 104 positions each, with a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Take your PCB connections to the next level with this essential component.