345-104-540-504

Heilind Number:EDA345-104-540-504
Manufacturer:EDAC
Manufacturer Number:345-104-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-504

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The two-row design, with a total of 104 positions, ensures efficient and reliable data transmission. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105 degrees Celsius, this connector is suitable for various industrial applications. Upgrade your connectivity with this versatile and robust solution.