345-104-540-512

Heilind Number:EDA345-104-540-512
Manufacturer:EDAC
Manufacturer Number:345-104-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, engineered for seamless integration and optimal signal transmission. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector boasts a contact material of Copper Alloy for reliable conductivity. With two rows and 104 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this essential component, delivering efficiency and performance in every connection.