345-104-540-558

Heilind Number:EDA345-104-540-558
Manufacturer:EDAC
Manufacturer Number:345-104-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-558

Detailed Description

Enhance connectivity in your electronic assemblies with this reliable Board To Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 104 positions for extensive compatibility. The contact material, made of durable Copper Alloy, ensures secure and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual appeal. Trust in this essential component for optimal performance in your electronic projects.