345-104-540-588

Heilind Number:EDA345-104-540-588
Manufacturer:EDAC
Manufacturer Number:345-104-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-588

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Designed for exceptional durability and efficiency, this connector features 104 positions with a pitch of .1 inches, allowing for seamless data transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a double row configuration, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this green-colored powerhouse.