345-104-540-804

Heilind Number:EDA345-104-540-804
Manufacturer:EDAC
Manufacturer Number:345-104-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge green board-to-board connector. With a dual-row design featuring 104 positions, this connector ensures seamless data transfer in your electronic assemblies. The UL 94V-0 thermoplastic polyester housing guarantees both durability and safety, while the copper alloy contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation and 0.1-inch pitch make for easy and reliable installation, perfect for a wide range of applications. Upgrade your PCB connections with this high-performance connector, a must-have in your electronic components inventory.