345-104-540-807

Heilind Number:EDA345-104-540-807
Manufacturer:EDAC
Manufacturer Number:345-104-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-807

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Featuring 104 positions with a pitch of .1 inches, it ensures seamless data transmission in any circuit setup. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable and efficient operation, even in harsh environments. With a straight mount orientation and dual rows, it provides easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic assembly project. Elevate your connections with this green-colored, 3A-rated connector, perfect for various applications in the industry.