345-104-540-808

Heilind Number:EDA345-104-540-808
Manufacturer:EDAC
Manufacturer Number:345-104-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-540-808

Detailed Description

Enhance your PCB connections with our high-performance green Card Edge Connector. Designed for precision and reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 104 positions, it offers ample connectivity for your electronic components. The straight mounting orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in our connector to deliver seamless and effective board-to-board connections for your applications.