345-104-541-201

Heilind Number:EDA345-104-541-201
Manufacturer:EDAC
Manufacturer Number:345-104-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-201

Detailed Description

Enhance your electronic connections with this high-performing 104-position board-to-board connector, designed for seamless integration on PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, ensures reliable power delivery at an amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission while accommodating tight spacing requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Its straight mount orientation and two rows make it easy to install, providing a secure and stable connection every time. Elevate your connectivity solutions with this essential component.