345-104-541-212

Heilind Number:EDA345-104-541-212
Manufacturer:EDAC
Manufacturer Number:345-104-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and a total of 104 positions, it offers ample connectivity for your PCB assemblies. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your electronic projects with this essential component.