345-104-541-258

Heilind Number:EDA345-104-541-258
Manufacturer:EDAC
Manufacturer Number:345-104-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-258

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector boasts optimal performance and longevity. With a double row design and 104 positions, it offers ample space for seamless connections. Crafted with precision, it ensures a secure and stable link between boards. The copper alloy contact material guarantees efficient conductivity, while the .1" pitch and .2" row spacing allow for easy installation. Its straight mount orientation further simplifies the setup process. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Trust in this essential component for your next project in the realm of connectors.