345-104-541-288

Heilind Number:EDA345-104-541-288
Manufacturer:EDAC
Manufacturer Number:345-104-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek green design, it guarantees seamless integration into your setup. With a robust housing constructed from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, durability and reliability are assured. The connector offers two rows with a spacing of .1 inch, accommodating 104 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure data transmission in your electronic projects.