345-104-541-503

Heilind Number:EDA345-104-541-503
Manufacturer:EDAC
Manufacturer Number:345-104-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features a straight mount orientation, perfect for seamless integration into your PCB setup. With two rows and 104 positions, it offers ample connectivity options for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures maximum safety and reliability, even in challenging environments. Crafted from Copper Alloy, the contact material guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is versatile and dependable. Upgrade your connectivity solutions with this essential component.