345-104-541-512

Heilind Number:EDA345-104-541-512
Manufacturer:EDAC
Manufacturer Number:345-104-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its two rows of 104 positions each, with a pitch of .1 inches, offer ample connectivity options for your electronic components. Crafted with Copper Alloy contacts, this connector guarantees reliable signal transmission. With a straight mount orientation and a -40 to 105°C operating temperature range, it is perfect for a wide range of applications. Elevate your PCB assembly with this essential connector.