345-104-541-558

Heilind Number:EDA345-104-541-558
Manufacturer:EDAC
Manufacturer Number:345-104-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With 104 positions spread across 2 rows and a compact pitch of .1 inches, it ensures efficient signal transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and .2-inch row spacing provide easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your electronic projects with this essential connector.