345-104-541-802

Heilind Number:EDA345-104-541-802
Manufacturer:EDAC
Manufacturer Number:345-104-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-802

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector stands out visually while also delivering exceptional functionality. With a robust housing crafted from UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, offer precision and reliability in signal transmission. Featuring 104 positions, this connector facilitates complex PCB layouts with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications in the industrial and electronic sectors, this connector is a must-have for engineers and designers seeking top-tier connectivity solutions.