345-104-541-808

Heilind Number:EDA345-104-541-808
Manufacturer:EDAC
Manufacturer Number:345-104-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-808

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. With 104 positions, this connector features two rows for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation, even in demanding environments. Its copper alloy contacts and .1-inch pitch guarantee seamless connectivity, while the 3A amperage rating accommodates various power demands. Designed for easy installation, this connector offers straight mount orientation for hassle-free PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of applications. Elevate your connectivity with this essential component.