345-104-541-812

Heilind Number:EDA345-104-541-812
Manufacturer:EDAC
Manufacturer Number:345-104-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 104 positions spread across 2 rows, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees enhanced safety and longevity, even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.