345-104-542-212

Heilind Number:EDA345-104-542-212
Manufacturer:EDAC
Manufacturer Number:345-104-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also eco-friendly. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient data transfer. Boasting 104 positions, it allows for seamless integration of multiple components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic setups with this essential connector.