345-104-542-512

Heilind Number:EDA345-104-542-512
Manufacturer:EDAC
Manufacturer Number:345-104-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-542-512

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, featuring 104 positions in a double-row layout for efficient data transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity with this essential component.