345-104-542-802

Heilind Number:EDA345-104-542-802
Manufacturer:EDAC
Manufacturer Number:345-104-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-542-802

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring 104 positions organized into 2 rows, this connector ensures seamless and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise PCB integration. Its straight mount orientation offers easy installation, while an amperage rating of 3A ensures optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance is paramount. Elevate your projects with this essential component that combines durability, functionality, and efficiency.