345-104-542-808

Heilind Number:EDA345-104-542-808
Manufacturer:EDAC
Manufacturer Number:345-104-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-542-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for durability and efficiency, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and 104 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Trust in its straight mount orientation for easy installation, making it a must-have for your electronic projects. Elevate your connectivity game with this essential component.