345-104-542-812

Heilind Number:EDA345-104-542-812
Manufacturer:EDAC
Manufacturer Number:345-104-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-542-812

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a double-row configuration and 104 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for use in harsh industrial settings. Trust in this connector to deliver superior quality and performance in your electronic applications.