345-104-555-201

Heilind Number:EDA345-104-555-201
Manufacturer:EDAC
Manufacturer Number:345-104-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-555-201

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a green color and features 104 positions spread across two rows, ensuring seamless data transfer. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient signal transmission. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver high performance and longevity for your electronic projects.