345-104-555-208

Heilind Number:EDA345-104-555-208
Manufacturer:EDAC
Manufacturer Number:345-104-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-555-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage of 3A, it ensures reliable power transmission. The connector boasts two rows and 104 positions, offering ample connectivity options. Crafted with precision, it guarantees optimal signal transfer with its copper alloy contacts. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Upgrade your PCB setups with this durable and versatile connector.