345-104-555-212

Heilind Number:EDA345-104-555-212
Manufacturer:EDAC
Manufacturer Number:345-104-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-555-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a total of 104 positions across two rows, ensuring efficient and reliable data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both robustness and safety in operation. With a green color finish, it stands out on your circuit board while offering a sleek, professional look. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a versatile choice for any project. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your connectivity solutions with this high-performance Board To Board Card Edge Connector.