345-104-555-512

Heilind Number:EDA345-104-555-512
Manufacturer:EDAC
Manufacturer Number:345-104-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-555-512

Detailed Description

Elevate your connectivity with our Green Board To Board PCB Connector, designed for precision and performance. With a compact form factor and two rows of 104 positions each, it offers seamless integration for your PCB applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity in any environment. The .1-inch pitch and .2-inch row spacing allow for easy and secure mating, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial and commercial settings. Upgrade your setup with this essential component for seamless data transmission and power delivery.