345-104-555-588

Heilind Number:EDA345-104-555-588
Manufacturer:EDAC
Manufacturer Number:345-104-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-555-588

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, this connector ensures both safety and visibility. With a double-row configuration and a total of 104 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation easy and convenient. Trust in this connector for your connectivity needs, whether in industrial, commercial, or consumer electronics.