345-104-555-802

Heilind Number:EDA345-104-555-802
Manufacturer:EDAC
Manufacturer Number:345-104-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-555-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows and 104 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy integration. Designed for straight mount orientation, it's ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic setups.