345-104-555-808

Heilind Number:EDA345-104-555-808
Manufacturer:EDAC
Manufacturer Number:345-104-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-555-808

Detailed Description

Upgrade your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless performance, this connector features 104 positions with dual rows, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting use even in demanding environments. The copper alloy contact material provides reliable conductivity, while the 3A amperage and .1-inch pitch offer optimal power and signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Elevate your PCB assembly with this high-quality connector, essential for maintaining a stable and efficient electronic system.