345-104-555-858

Heilind Number:EDA345-104-555-858
Manufacturer:EDAC
Manufacturer Number:345-104-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-555-858

Detailed Description

Enhance your PCB connectivity with our 104-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a pitch of .1 inches and two rows for efficient signal transfer, it offers reliable performance in a variety of applications. Crafted with precision, the contact material is copper alloy, ensuring excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. The straight mount orientation and .2-inch row spacing further enhance its versatility. Trust in this connector to deliver superior quality and connectivity for your projects.